KBE 1121005 technical specifications.
| Color | Blue |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for KBE 1121005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
