
KE KITAGAWA GRFC-8 FERRITE CORE, SPLIT, 8.5MM, 75OHM
Sign in to ask questions about the KE Kitagawa GRFC-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KE Kitagawa GRFC-8 technical specifications.
| Color | Grey |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for KE Kitagawa GRFC-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
