
KEB 03.38.11N-2051-0086 technical specifications.
| Body Diameter | 102mm |
| Current Rating | 120mA |
| Length | 41.7mm |
| DC Rated Voltage | 205V |
| RoHS | Not Compliant |
Download the complete datasheet for KEB 03.38.11N-2051-0086 to view detailed technical specifications.
No datasheet is available for this part.
