
KEB 05.38.11N-2051-0206 technical specifications.
| Body Diameter | 147mm |
| Current Rating | 200mA |
| Length | 57.7mm |
| DC Rated Voltage | 205V |
| RoHS | Compliant |
Download the complete datasheet for KEB 05.38.11N-2051-0206 to view detailed technical specifications.
No datasheet is available for this part.
