
KEB 06.38.11N-2051-1756 technical specifications.
| Body Diameter | 164mm |
| Current Rating | 250mA |
| Length | 68.8mm |
| DC Rated Voltage | 205V |
| RoHS | Compliant |
Download the complete datasheet for KEB 06.38.11N-2051-1756 to view detailed technical specifications.
No datasheet is available for this part.
