
PNP general-purpose bipolar transistor in a SOT-23 surface-mount package with a -45 V collector-emitter voltage rating and -0.8 A collector current capability. The device is rated for 0.35 W power dissipation, and the product page lists DC current gain from 100 to 630 with a maximum collector-emitter saturation voltage of -0.7 V. It is complementary to the BC817 series. Stated application areas include automotive body convenience, infotainment and powertrain systems, consumer battery charger adapters, home appliances and LCD/OLED TVs, and industrial automation, motor, and inverter equipment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KEC Group BC807-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Polarity | PNP |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for KEC Group BC807-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.