
This NPN general-purpose bipolar transistor is housed in a SOT-23 surface-mount package and is rated for 45 V collector-emitter voltage and 0.8 A collector current. It supports 350 mW power dissipation and specifies DC current gain from 100 to 630 for the product family. The device lists a maximum collector-emitter saturation voltage of 0.7 V. Available -40 orderable variants are supplied on reel packaging with 3,000 pieces per reel.
KEC Group BC817-40 technical specifications.
| Package/Case | SOT-23 |
| Polarity | NPN |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
