The KDS125E is a 6-pin rectifier diode from the KEC Group, featuring a maximum operating temperature of 150 degrees Celsius. It has a dual terminal position and is constructed with silicon diode elements. The device is rated for a maximum reverse voltage of 85 volts and a maximum power dissipation of 0.2 watts. It is available in a TES6, 6 PIN package type.
KEC Group KDS125E technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KDS125E to view detailed technical specifications.
No datasheet is available for this part.