
Evaluation Board Introduces You To The NXP LPC2103 ARM Family
Keil MCB2103UME technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | LPC2100 |
| RoHS | Compliant |
No datasheet is available for this part.
