Development Boards & Kits - ARM EVAL BOARD FOR STM STR730x
Keil MCBSTR730 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | STR7 |
| RoHS | Compliant |
No datasheet is available for this part.