Keithley 2200-32-3 technical specifications.
| Color | Grey |
| Current - Output 1 | 3A |
| Height | 4.15inch |
| Length | 15.12inch |
| Max Output Current | 3A |
| Max Output Voltage | 32V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 99V |
| Number of Outputs | 1 |
| Output Power | 96W |
| Reach SVHC Compliant | Unknown |
| Series | 2200 |
| Voltage - Output 1 | 32V |
| Weight | 15.432lb |
| Width | 9.52inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Keithley 2200-32-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
