CABLE, D-SUB PLUG-RCPT, 2M, 25CON; Accessory Type:D-Sub Cable Assembly; For Use With:Keithley 7701, 7707 High Speed Differential Mux Modules, 7709 Matrix Modules ;RoHS Compliant: NA
Checking distributor stock and pricing after the page loads.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Length | 2m |
| Number of Conductors | 25 |
| Package Quantity | 1 |
| RoHS | Compliant |