Conn Terminal Block RCP 20 POS 10.16mm Screw ST Panel Mount 5A/Contact
KEL 7010-020-160-F technical specifications.
| Type | Terminal Block |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KEL 7010-020-160-F to view detailed technical specifications.
No datasheet is available for this part.