This 80-contact female rectangular connector features a glass filled nylon insulator and a commercial reliability rating. It is designed for straight mounting and has a termination type of solder. The connector is rated for a signal current of 0.5A and can withstand a dielectric withstanding voltage of 650VAC. It is available in a through-hole package type.
KEL 8801-080-170S technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 8801 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 650VAC |
| Number Of PCB Rows | 4 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.075 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.