Conn Rectangular F 2Power/60Signal POS Solder ST Thru-Hole
KEL 8803-060-170S-F technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 2Power/60Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | (2/0.5)/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.