Conn IDC Connector RCP 100 POS 1.27mm IDT RA Cable Mount
KEL 8825E-100-175D-F technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 0.5/ContactA |
| Height | 19.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KEL 8825E-100-175D-F to view detailed technical specifications.
No datasheet is available for this part.