1.27mm PITCH CONNECTOR FOR 1.27mm PITCH FLAT CABLE
KEL 8830E-040-170SD-F technical specifications.
| Type | IDC Connector |
| Gender | PL |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Max Current Rating | 0.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.