The 8830E-068-170L-F is a 68-contact IDC connector with a right-angle body orientation and through-hole mounting. It features a terminal pitch of 1.27mm and a termination method of solder. The connector has a maximum current rating of 0.5A per contact and a height of 7mm. It operates within a temperature range of -55°C to 85°C.
KEL 8830E-068-170L-F technical specifications.
| Type | IDC Connector |
| Gender | M |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.5/ContactA |
| Height | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.