Conn Wire to Board PL 100 POS 2.54mm Solder ST Thru-Hole
KEL 8830E-100-170S technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 100 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| Height | 10.7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.