The KEL 8913-080-178S-A is an 80-contact PL board-to-board header with a 1.27mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The header has a maximum operating temperature range of -55°C to 85°C and a maximum current rating of 0.5A per contact. The KEL 8913-080-178S-A is suitable for use in a variety of applications, including those requiring high-reliability connections.
KEL 8913-080-178S-A technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.5/ContactA |
| Height | 5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KEL 8913-080-178S-A to view detailed technical specifications.
No datasheet is available for this part.