This 40-contact right-angle wire-to-board header features a terminal pitch of 1.27mm and a termination method of solder. It has a maximum current rating of 0.5A per contact and operates within a temperature range of -55°C to 85°C. The header is designed for through-hole mounting and has a body orientation of right angle, with a polarization type of dual key.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Dual Key |
| Max Current Rating | 0.5/ContactA |
| Height | 7mm |
| Mating Length | 2.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |