Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DY01-040S Datasheet | KEL
Browse
Manufacturers
API
BOM
Account
KEL
DY01-040S
Datasheet
KEL
DY01-040S
DY01-040S
DY01-040S
Current Rating
400mA
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
KEL DY01-040S technical specifications.
General
Current Rating
400mA
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Number of Poles
40
Pitch
0.5mm
RoHS Compliant
No
Shape
Straight
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account