Sign in to ask questions about the Kelan 149062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kelan 149062 technical specifications.
| Board Thickness | 1.6mm |
| Package/Case | Epoxy |
| Height | 100mm |
| Material | Glass |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Kelan 149062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
