PA-21Y/100BAR/81684.33/4-20MA
Keller PA-21Y/100BAR/81684.33/4-20MA technical specifications.
| Body Material | Steel |
| Package/Case | 100 |
| Mount | Sealed |
| Reach SVHC Compliant | Unknown |
| Supply Current | 25mA |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.