Sign in to ask questions about the Keller PA21SR/80352.35-2500-100MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keller PA21SR/80352.35-2500-100MV technical specifications.
| Linearity | 0.2% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Output Voltage | 100mV |
| Outside Diameter | 17mm |
| Series | 21R |
| RoHS | Compliant |
Download the complete datasheet for Keller PA21SR/80352.35-2500-100MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.