PAA-23SY/1BAR/81549.33/4-20MA
Keller PAA-23SY/1BAR/81549.33/4-20MA technical specifications.
| Body Material | Stainless Steel |
| Pressure Type | Absolute |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.