The 21R Series pressure transducer from Keller features a steel body with a linearity of 0.2%. It operates within a temperature range of -20°C to 80°C and is powered by a supply voltage between 8V and 28V. The device has a maximum supply current of 25mA and a voltage rating of 28V.
Checking distributor stock and pricing after the page loads.
| Body Material | Steel |
| Linearity | 0.2% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 28V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Output Voltage | 100mV |
| Outside Diameter | 17mm |
| Pressure Type | Vented Gauge |
| Series | 21R |
| Supply Current | 25mA |
| Voltage Rating | 28V |
| RoHS | Compliant |