The stainless steel pressure gauge from Keller features a linearity of 0.5% and operates within a temperature range of -20°C to 80°C. It has a maximum supply voltage of 28V and a minimum supply voltage of 8V. The gauge is designed for use with a 5V output voltage and has an outside diameter of 17mm. It is a vented gauge and part of the 21R series.
Keller PR21SR/80444.3-104-20MA technical specifications.
| Body Material | Stainless Steel |
| Linearity | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 28V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Output Voltage | 5V |
| Outside Diameter | 17mm |
| Pressure Type | Vented Gauge |
| Series | 21R |
| Voltage Rating | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.