Kemet's 402/1/57637/122 tantalum capacitor features a capacitance of 180uF with a tolerance of 10%. It has a voltage rating of 75V and an ESR of 2.6R. The capacitor is packaged in a T-case with a body diameter of 10.2mm and lead diameter of 0.65mm. The lead length is 30mm and the length of the capacitor is 24mm. It does not meet RoHS or SVHC compliance standards.
Sign in to ask questions about the Kemet 402/1/57637/122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet 402/1/57637/122 technical specifications.
| Body Diameter | 10.2mm |
| Capacitance | 180uF |
| Package/Case | T |
| ESR (Equivalent Series Resistance) | 2.6R |
| Impedance | 1R |
| Lead Diameter | 0.65mm |
| Lead Length | 30mm |
| Leakage Current | 3uA |
| Length | 24mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TH |
| Tolerance | 10% |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet 402/1/57637/122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.