CAPACITOR, WET TA, 100UF 100V D CASE - More Details
Kemet 402/1/57648/119 technical specifications.
| Body Diameter | 10.2mm |
| Capacitance | 100uF |
| Package/Case | T |
| ESR (Equivalent Series Resistance) | 1.5R |
| Impedance | 1R |
| Lead Diameter | 0.65mm |
| Lead Length | 30mm |
| Leakage Current | 3uA |
| Length | 31mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TH |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.