Multilayer Ceramic Capacitors MLCC - Leaded 2000volt 0.1 uF X7R 10%
Kemet 6560B104K202S technical specifications.
| Capacitance | 0.1pF |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| RoHS | Not Compliant |
No datasheet is available for this part.