This 1.8uF film capacitor has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It is rated for 250VDC and 180VAC, with a tolerance of 10%. The capacitor has an ESR of 0.0106 and is constructed in a plastic rectangular can with a radial termination style. It is designed for through-hole mounting with a terminal pitch of 27.5.
Kemet 76IR41804020K technical specifications.
| Capacitance | 1.8uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0106Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 13 X 25mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76IR41804020K to view detailed technical specifications.
No datasheet is available for this part.