This film capacitor has a capacitance of 1.8uF and a voltage rating of 250VDC or 180VAC. It is a pulse capacitor with an ESR of 0.0106 ohms. The operating temperature range is -55 to 110 degrees Celsius. The capacitor is constructed in a plastic rectangular can with a radial termination style and is mounted through a hole with a 27.5mm terminal pitch.
Kemet 76IR4180CK20K technical specifications.
| Capacitance | 1.8uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0106Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 13 X 25mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76IR4180CK20K to view detailed technical specifications.
No datasheet is available for this part.