The 76IR4180JH20K is a 1.8uF film capacitor with a voltage rating of 250VDC and 180VAC, a tolerance of 10%, and an ESR of 0.0106. It has a pulse type construction and is mounted through a radial lead. The capacitor operates between -55°C and 110°C and is housed in a plastic rectangular can with a size of 32 X 13 X 25 and a terminal pitch of 27.5mm.
Kemet 76IR4180JH20K technical specifications.
| Capacitance | 1.8uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0106Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 13 X 25mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76IR4180JH20K to view detailed technical specifications.
No datasheet is available for this part.