The 76IR4180SE20J is a pulse type film capacitor from Kemet with a capacitance of 1.8uF and a voltage rating of 250VDC or 180VAC. It has a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is constructed with a plastic rectangular can and has a radial lead termination style. It is designed for through hole mounting and has a size of 32 X 13 X 25 with a terminal pitch of 27.5. The operating temperature range is from -55 to 110 degrees Celsius.
Kemet 76IR4180SE20J technical specifications.
| Capacitance | 1.8uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0106Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 13 X 25mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76IR4180SE20J to view detailed technical specifications.
No datasheet is available for this part.