This 4.7uF film capacitor has a DC rated voltage of 250VDC and an AC rated voltage of 180VAC. It features a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor has an ESR of 0.0041 and is suitable for pulse applications. It operates over a temperature range of -55 to 110 degrees Celsius and is available in a plastic rectangular can package with a radial termination style.
Kemet 76IR44704030K technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0041Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 22 X 37mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76IR44704030K to view detailed technical specifications.
No datasheet is available for this part.