The 76IW44705030H is a pulse capacitor from Kemet with a capacitance of 4.7uF and a voltage rating of 250VDC or 180VAC. It has a tolerance of 2.5% and a negative capacitance tolerance of -2.5%. The capacitor has an ESR of 0.0041 and is constructed in a plastic rectangular can with a radial termination style. It is designed for through-hole mounting and has a size of 41.5 X 19 X 32 with a terminal pitch of 37.5. The operating temperature range is -55 to 110 degrees Celsius.
Kemet 76IW44705030H technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.0041Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 19 X 32mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76IW44705030H to view detailed technical specifications.
No datasheet is available for this part.