This 4.7uF film capacitor has a DC rated voltage of 250VDC and an AC rated voltage of 180VAC with a tolerance of 5%. It operates between -55°C and 110°C and is constructed in a plastic rectangular can with a radial termination style. The capacitor is mounted through a hole with a terminal pitch of 37.5mm and measures 41.5mm x 19mm x 32mm in size.
Kemet 76IW44705030J technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0041Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 19 X 32mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76IW44705030J to view detailed technical specifications.
No datasheet is available for this part.