The 76IW4680SE30H is a pulse film capacitor with a capacitance of 6.8uF and a DC rated voltage of 250VDC. It has a tolerance of 2.5% and a negative capacitance tolerance of -2.5%. The capacitor is constructed with a plastic rectangular can and has a size of 41.5 X 20 X 40. It is designed for through hole mounting with a radial termination style and a terminal pitch of 37.5. The capacitor operates within a temperature range of -55 to 110 degrees Celsius.
Kemet 76IW4680SE30H technical specifications.
| Capacitance | 6.8uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.0028Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 20 X 40mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76IW4680SE30H to view detailed technical specifications.
No datasheet is available for this part.