The 76MR4150JE30H is a 1.5uF film capacitor with a DC rated voltage of 400VDC and an AC rated voltage of 250VAC. It has a tolerance of 2.5% and a negative capacitance tolerance of -2.5%. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through hole mounting and has a size of 32 X 18 X 33 with a terminal pitch of 27.5. The 76MR4150JE30H operates over a temperature range of -55 to 110 degrees Celsius.
Kemet 76MR4150JE30H technical specifications.
| Capacitance | 1.5uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.0127Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 18 X 33mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76MR4150JE30H to view detailed technical specifications.
No datasheet is available for this part.