The 76MW44704030J from Kemet is a 4.7uF pulse capacitor with a rated voltage of 400VDC and 250VAC. It features a tolerance of 5% and a dielectric of polypropylene. The capacitor has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It is designed for through hole mounting with a radial termination style and is constructed in a plastic rectangular can. The capacitor measures 41.5 X 20 X 40 and has a terminal pitch of 37.5. It operates between -55 and 110 degrees Celsius.
Kemet 76MW44704030J technical specifications.
| Capacitance | 4.7uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0041Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 20 X 40mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76MW44704030J to view detailed technical specifications.
No datasheet is available for this part.