The 76MW4470JH30J film capacitor from Kemet features a capacitance of 4.7uF with a tolerance of 5%. It is rated for 400VDC and 250VAC, with an ESR of 0.0041. This pulse capacitor has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It operates within a temperature range of -55°C to 110°C and is mounted through a hole with a radial termination style. The capacitor is constructed in a plastic rectangular can with a size of 41.5 X 20 X 40 and a terminal pitch of 37.5.
Kemet 76MW4470JH30J technical specifications.
| Capacitance | 4.7uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0041Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 20 X 40mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76MW4470JH30J to view detailed technical specifications.
No datasheet is available for this part.