The 76MW46805030K film capacitor from Kemet features a capacitance of 6.8uF with a 10% tolerance, suitable for operation at 400VDC or 250VAC. It has an ESR of 0.0028 and is designed for pulse applications. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is rated for operation between -55°C and 110°C and is available in a through-hole package with a terminal pitch of 37.5mm.
Kemet 76MW46805030K technical specifications.
| Capacitance | 6.8uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0028Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76MW46805030K to view detailed technical specifications.
No datasheet is available for this part.