Kemet's 76MW4680SE30K film capacitor features a capacitance of 6.8uF with a tolerance of 10% and a maximum operating temperature of 110°C. The device is rated for 400VDC and 250VAC, with an ESR of 0.0028. It is constructed with a plastic rectangular can and has a radial termination style. The capacitor is designed for through-hole mounting with a terminal pitch of 37.5mm and measures 41.5 X 30 X 45mm in size.
Kemet 76MW4680SE30K technical specifications.
| Capacitance | 6.8uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0028Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76MW4680SE30K to view detailed technical specifications.
No datasheet is available for this part.