This 1.5uF film capacitor has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It has a capacitance tolerance of ±10% and a dielectric material of polypropylene (PP). The capacitor is rated for 630VDC and 400VAC and has an ESR of 0.0127. It is constructed in a plastic rectangular can with a radial termination style and is available in a through-hole package.
Kemet 76PR41504030K technical specifications.
| Capacitance | 1.5uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0127Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 22 X 37mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76PR41504030K to view detailed technical specifications.
No datasheet is available for this part.