This 1.8uF film capacitor has a DC rated voltage of 630VDC and an AC rated voltage of 400VAC. It features a tolerance of 5% and is constructed with a plastic rectangular can. The capacitor is designed for pulse applications and has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It can operate in temperatures ranging from -55°C to 110°C and is mounted through a hole with a radial termination style.
Kemet 76PW41804030J technical specifications.
| Capacitance | 1.8uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0106Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 19 X 32mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76PW41804030J to view detailed technical specifications.
No datasheet is available for this part.