This 1.8uF film capacitor is designed for pulse applications and has a maximum operating temperature of 110 degrees Celsius. It is rated for 630VDC and has a tolerance of 2.5%. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is suitable for through hole mounting and has a size of 41.5 X 19 X 32.
Kemet 76PW4180JB30H technical specifications.
| Capacitance | 1.8uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.0106Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 19 X 32mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76PW4180JB30H to view detailed technical specifications.
No datasheet is available for this part.