Kemet's 76TW28204030H film capacitor is a pulse capacitor with a capacitance of 0.082uF and a DC rated voltage of 1600VDC. It has an AC rated voltage of 650VAC and a tolerance of 2.5%. The capacitor has a negative capacitance tolerance of -2.5% and a positive capacitance tolerance of 2.5%. It is constructed with plastic and has a rectangular can size of 41.5 X 11 X 22. The capacitor can operate between -55°C and 110°C and is mounted through a hole with a radial termination style.
Kemet 76TW28204030H technical specifications.
| Capacitance | 0.082uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.029Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76TW28204030H to view detailed technical specifications.
No datasheet is available for this part.