Kemet's 76TW2820JE30H is a pulse film capacitor with a capacitance of 0.082uF and a tolerance of 2.5%. It operates within a temperature range of -55 to 110 degrees Celsius and is rated for 1600VDC. The capacitor features a plastic rectangular can construction and a radial termination style. It is designed for through-hole mounting and has a size of 41.5 X 11 X 22.
Kemet 76TW2820JE30H technical specifications.
| Capacitance | 0.082uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.029Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76TW2820JE30H to view detailed technical specifications.
No datasheet is available for this part.