This 2000VDC pulse type film capacitor has a capacitance of 0.082uF with a 5% tolerance. It features a plastic rectangular can construction and a radial termination style. The capacitor is rated for operation between -55°C and 110°C and is suitable for through hole mounting.
Kemet 76UW2820JB30J technical specifications.
| Capacitance | 0.082uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.029Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76UW2820JB30J to view detailed technical specifications.
No datasheet is available for this part.